
N-channel MOSFET featuring 100V drain-source voltage and 5.5A continuous drain current. Offers low 58mΩ drain-to-source resistance at 10V gate-source voltage and a maximum power dissipation of 52W. Designed for surface mounting with a compact 3.05mm x 3.05mm x 1.04mm footprint. Includes fast switching characteristics with 10ns turn-on and 12ns turn-off delay times. Operates across a wide temperature range from -55°C to 150°C.
Vishay SI7322DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7322DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
