
N-channel power MOSFET featuring 30V drain-source voltage and 30A continuous drain current. Achieves a low 3mΩ drain-source on-resistance at a nominal gate-source voltage of 1V. This surface-mount device offers fast switching with turn-on delay of 24ns and fall time of 32ns, supporting a maximum power dissipation of 5.4W. Packaged in a leadless PowerPAK SOP-8, it operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SI7336ADP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 5.6nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.4W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7336ADP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
