N-channel power MOSFET with 31A continuous drain current and 30V drain-to-source voltage. Features low 3mΩ drain-to-source resistance and 5.4W maximum power dissipation. Operates from -55°C to 150°C with a 20V gate-to-source voltage. Packaged in a leadless PowerPAK SOP-8 for surface mounting, this RoHS compliant component offers fast switching with turn-on delay of 25ns and fall time of 31ns.
Vishay SI7356ADP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 6.215nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7356ADP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.