Vishay SI7370ADP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.85nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10mR |
| Resistance | 0.01R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7370ADP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.