N-channel MOSFET with 30V drain-source voltage and 14A continuous drain current. Features low 4.7mΩ drain-source on-resistance and operates within a -55°C to 150°C temperature range. This surface-mount component, packaged in PPAK SO-8, offers fast switching with turn-on delay of 18ns and fall time of 16ns. RoHS compliant and lead-free.
Vishay SI7382DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.7mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7382DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
