P-channel MOSFET with 30V drain-source voltage (Vdss) and 6.4A continuous drain current (ID). Features a low 25mΩ maximum drain-source on-resistance (Rds On Max) and 1.5W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. This surface-mount component, packaged in tape and reel, offers fast switching with turn-on delay time of 10ns and fall time of 13ns. Designed with a 20V gate-to-source voltage (Vgs) limit, it is RoHS compliant and lead-free.
Vishay SI7421DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 25mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7421DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
