Vishay SI7423DN technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | -3V |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 11ns |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7423DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.