
P-channel MOSFET with -30V drain-source voltage and 7.4A continuous drain current. Features low 18mΩ drain-source on-resistance and 1.5W maximum power dissipation. Operates from -55°C to 150°C with a gate-source voltage range of ±20V. Surface mountable in an 8-pin PowerPAK 1212 package, this RoHS compliant component offers fast switching with turn-on delay of 11ns and fall time of 10ns.
Vishay SI7423DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 18mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 11ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7423DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
