N-channel MOSFET with 250V drain-source voltage and 2.3A continuous drain current. Features a low 155mR drain-source on-resistance and 1.9W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Surface mountable in an 8-pin SOIC package, this component is RoHS compliant and lead-free. Typical turn-on delay is 16ns with a fall time of 23ns.
Vishay SI7434DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 155MR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7434DP-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.