Vishay SI7446DP technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 7.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 1.9W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7446DP to view detailed technical specifications.
No datasheet is available for this part.