Vishay SI7448DP technical specifications.
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Nominal Vgs | 1.5V |
| RoHS Compliant | No |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7448DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.