Vishay SI7456DP technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Current | 93A |
| Drain to Source Resistance | 28mR |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 5.2W |
| RoHS Compliant | No |
| Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7456DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.