Vishay SI7456DP-T1 technical specifications.
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SI7 |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.002998oz |
| Width | 5.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7456DP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
