Vishay SI7458DP-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Resistance | 4.5mR |
| Power Dissipation | 5.2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7458DP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.