
P-channel Power MOSFET featuring a 20V drain-source voltage and 4A continuous drain current. This surface-mount component utilizes a PowerPAK 1212 package with 8 pins, measuring 3.05mm x 3.05mm x 1.04mm. It offers a low 90mOhm drain-source resistance at 4.5V gate-source voltage and a maximum power dissipation of 3100mW. Operating temperature range is -55°C to 150°C.
Vishay Si7621DN technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.04 |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | 4.1@5V|[email protected]nC |
| Typical Input Capacitance @ Vds | 300@10VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 95pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Si7621DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.