Vishay SI7658DP-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7658DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.