N-channel MOSFET with 30V Drain-Source Voltage (Vdss) and 31A Continuous Drain Current (ID). Features low 3mR Drain-Source On-Resistance (Rds On Max) and 83W Max Power Dissipation. Designed for surface mount applications with a compact 5.15mm x 6.15mm x 1.04mm package. Offers fast switching speeds with a 14ns Fall Time and 33ns Turn-On Delay Time. Operates across a wide temperature range from -55°C to 150°C.
Vishay SI7668ADP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.04mm |
| Input Capacitance | 8.82nF |
| Length | 5.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 33ns |
| Weight | 0.01787oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7668ADP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.