Vishay SI7810DN technical specifications.
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | 4.5V |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Width | 6.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7810DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.