N-channel MOSFET, 200V drain-source voltage, 1.7A continuous drain current, and 240mΩ maximum drain-source on-resistance. Features fast switching speeds with 11ns turn-on delay and 12ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 1.5W. Surface mountable in a 1212-8 package, this component is lead-free and RoHS compliant.
Vishay SI7820DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 240mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7820DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
