
N-channel MOSFET featuring 30V drain-source voltage and 11A continuous drain current. Offers a low 8.5mΩ drain-source on-resistance at 10V gate-source voltage. Designed for surface mount applications with a maximum power dissipation of 1.8W and operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 14ns.
Vishay SI7840BDP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.5mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7840BDP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
