Vishay SI7846DP technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.9W |
| Power Dissipation | 1.9W |
| Reach SVHC Compliant | No |
| Resistance | 6.7R |
| RoHS Compliant | No |
| Threshold Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7846DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
