Vishay SI7846DP-T1-E3/BKN technical specifications.
| Drain to Source Resistance | 50mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.042inch |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 1.9W |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 12ns |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7846DP-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.