Vishay SI7848BDPT1E3 technical specifications.
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9mR |
| Dual Supply Voltage | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.2W |
| Nominal Vgs | 1V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7848BDPT1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.