
N-channel power MOSFET featuring 80V drain-source voltage and 12A continuous drain current. Offers a low 17mΩ drain-source on-resistance and 62.5W maximum power dissipation. This surface-mount device operates from -55°C to 150°C, with typical turn-on delay of 16ns and fall time of 9ns. The leadless PowerPAK SOP-8 package is RoHS compliant and halogen-free.
Vishay SI7852ADP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 17MR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.825nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7852ADP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
