N-channel Power MOSFET featuring 30V drain-source voltage and 11A continuous drain current. Offers low 8mΩ maximum drain-source on-resistance at a nominal 3V gate-source voltage. Designed for surface mounting in an 8-pin SO package, this component boasts fast switching speeds with turn-on delay of 18ns and fall time of 12ns. Operating temperature range spans -55°C to 150°C with 1.8W maximum power dissipation.
Vishay SI7860DP-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8mR |
| Dual Supply Voltage | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.042inch |
| Input Capacitance | 3.45nF |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyFET®, TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 18ns |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7860DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
