
N-channel power MOSFET with 20V drain-source voltage and 40A continuous drain current. Features low 2.25mΩ drain-source on-resistance and 83W maximum power dissipation. This surface-mount component, housed in a TO-263-3 package, offers fast switching with a 12ns fall time and 28ns turn-on delay. Operates across a wide temperature range from -55°C to 150°C, with RoHS compliance.
Vishay SI7868ADP-T1-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 2.25mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 2.25mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.04mm |
| Input Capacitance | 6.11nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.4W |
| Radiation Hardening | No |
| Rds On Max | 2.25mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 28ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7868ADP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
