
N-channel power MOSFET with 30V drain-source voltage and 15A continuous drain current. Features 4.2mΩ maximum drain-source on-resistance and 5W maximum power dissipation. This surface-mount component offers a 1V threshold voltage and 3.775nF input capacitance. Designed for general-purpose power applications, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SI7892BDP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.2mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 3.775nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7892BDP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
