Vishay SI7904DN-T1 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 30mR |
| Power Dissipation | 2.8W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7904DN-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.