
The SI7911DN-T1-GE3 is a P-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.2A and a drain to source resistance of 51mR. The device is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Vishay SI7911DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7911DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
