Vishay SI7970DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI7 |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7970DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.