
Vishay SI8401DBT1 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.36mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.47W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.77W |
| Series | SI8 |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 17ns |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI8401DBT1 to view detailed technical specifications.
No datasheet is available for this part.