Vishay SI8402DB-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8402DB-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.