
P-channel MOSFET, 20V drain-source voltage, 5.8A continuous drain current. Features 27mΩ maximum drain-source on-resistance and 1.47W maximum power dissipation. Operates from -55°C to 150°C with a 8V gate-source voltage. Surface mountable in a 2x2 6-MFP package, supplied on tape and reel.
Vishay SI8407DB-T2-E1 technical specifications.
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 27mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.094inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.47W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 520ns |
| Turn-On Delay Time | 30ns |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8407DB-T2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
