TRANSISTOR 4800 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, MICRO FOOT, CSP-4, FET General Purpose Small Signal
Vishay SI8413DB-T1-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SI8413DB-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.