Vishay SI8457DB-T1-E1 technical specifications.
| Package/Case | FCBGA |
| Continuous Drain Current (ID) | -10.2A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 19mR |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -900mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8457DB-T1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.