Vishay SI8469DB-T2-E1 technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 8V |
| Drain-source On Resistance-Max | 64mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8469DB-T2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.