Vishay SI8473EDB-T1-E1 technical specifications.
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8473EDB-T1-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.