
Vishay SI8499DB-T2-E1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 32MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8499DB-T2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
