Vishay SI8902AEDB-T2-E1 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 24V |
| FET Type | 2 N-Channel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| Resistance | 0.014R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8902AEDB-T2-E1 to view detailed technical specifications.
No datasheet is available for this part.