Vishay SI9102DN02-T1-E3 technical specifications.
| Package/Case | PLCC |
| Efficiency | 80% |
| Max Input Voltage | 120V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 150uA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9102DN02-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
