Vishay SI9105DW-T1 technical specifications.
| Package/Case | SOIC |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9105DW-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.