Vishay SI9105DW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 50% |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Voltage | 4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9105DW-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.