Multi-topology DC/DC controller and regulator IC designed for through-hole mounting in a PDIP package. Features a maximum switching frequency of 3MHz, a 50% duty cycle, and a maximum output current of 10mA with a 9.7V output voltage. Operates within a supply voltage range of 9.5V to 13.5V and has a power dissipation of 750mW. Supports Flyback, Push-Pull, and Cuk topologies, with a fall time of 40ns. RoHS compliant and lead-free.
Vishay SI9110DJ-E3 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| Topology | Flyback, Push-Pull, Cuk |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9110DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
