
Current Mode PWM Controller, a power management IC, operates with a maximum frequency of 3MHz and a 50% duty cycle. This surface mountable component, housed in a 14-pin SOIC package, supports flyback, Cuk, and push-pull topologies. It features a maximum input voltage of 120V and a maximum supply voltage of 13.5V, with a minimum supply voltage of 9.5V. The device offers a maximum power dissipation of 900mW and a maximum supply current of 5mA, with an operating temperature range of -40°C to 85°C.
Vishay SI9110DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Frequency | 3MHz |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Input Voltage | 120V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback, Cuk, Push-Pull |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9110DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
