Vishay SI9111DJ-E3 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9111DJ-E3 to view detailed technical specifications.
No datasheet is available for this part.