The SI9111DY-E3 is a flyback/push-pull DC/DC controller from Vishay, featuring a maximum supply voltage of 13.5V and an output voltage of 9.7V. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and available in a package quantity of 550 units per rail/tube packaging.
Vishay SI9111DY-E3 technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9111DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
