
Vishay SI9111DY-T1 technical specifications.
| Package/Case | SOIC N |
| Fall Time | 40ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9111DY-T1 to view detailed technical specifications.
No datasheet is available for this part.
