Vishay SI9111DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Voltage | 9.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Push-Pull, Cuk |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9111DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
