Vishay SI9112DJ-E3 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9112DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.