
Current Mode PWM Controller, 14-Pin SOIC N package, featuring a maximum switching frequency of 3MHz and a fixed 50% duty cycle. This surface mount component supports flyback, forward converter, push-pull, and Cuk topologies, with a maximum supply voltage of 13.5V. It offers a single positive output with a typical output current of 10mA and a maximum output current of 150uA. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant IC is supplied on tape and reel.
Vishay SI9112DY-E3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150uA |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Voltage | 8.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Push-Pull, Cuk |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9112DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
